• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 130-1 Workbench Beech , Steel

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,315.00 / piece)
€ 1,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Workbench

Dim

(L x W x H) 760 x 2000 x 845 mm

Content

1 pc(s)

Material

Beech

Steel

Width

2000 mm

Height

845 mm

Length

760 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287656 Hazet 130-1 Workbench Beech , Steel

Description

• With steel protective edge at the front. Made in Germany

Features

  • 40mm thick multi-layer beechwood board
  • With front steel lining
  • Structurally sound due to stable steel framework
  • Made in Germany
  • Height: 845 mm
  • Width: 2000 mm
  • Net weight: 89 kg
  • Height x width x depth: 845 x 2000 x 760

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,343.98€ 1,340.98*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)