User & Safety Instructions 1287780 Hazet 163-121/4 Workshop Pliers set 4-piece
Description
Pliers set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. 36-pc set. · In Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L. · Contents:. A 1802 M 755-10-33. 1803 M-11 1841 MA-11.
Features
HAZET Safety-Insert-System (SIS)
Net weight: 125 kg
Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
Number of tools: 4 pieces Grip pliers, self-adjusting 755-10A - Heavy-duty diagonal cutters 1802M-33 - Diagonal cutter 1803M-11 - Snipe nose pliers 1841MA-11
Scope of delivery
Side cutter, sanded, polished 1803 M-11. Power side cutter, sanded, polished 1802 M-33. Flat round pliers, sanded, polished 1841 MA-11. Automatic gripper 755-10 A. 2 K-soft foam inlay 163-121 L
Pliers set · Safety insert system - All Tools imbedded snugly-missing tool is immediately noticed. · Cleaning Possibility of deposits (brush off under running water, leave it to dry - finished!). · Suitable for all HAZET-Tool carts wizard with drawers. For the tool Car Wizard 173, 179 and 180, we recommend additionally plastic inlay 173-36/5 or soft foam inserts 163-522 163-522 x40 or x50. 36-pc set. · In Safety insert system, 2-component soft foam inlay 1/3 (342 x 172 mm)/Smart Case L. · Contents:. A 1802 M 755-10-33. 1803 M-11 1841 MA-11.
Features
HAZET Safety-Insert-System (SIS)
Net weight: 125 kg
Order system size: 1/3 (342 x 172 mm) / SmartCase L HAZET Safety-Insert-System (SIS)
Perfect order system - all tools are snugly embedded
Fast, integrated completeness check - missing tools are noticed immediately
Unlimited combination options
Suitable for all HAZET tool trolleys Assistent with drawers - For tool trolleys Assistent 173, 179 (XL-XXL) and 180, we recommend usage of the soft foam inserts 163-522x40 or 163-522x50
Number of tools: 4 pieces Grip pliers, self-adjusting 755-10A - Heavy-duty diagonal cutters 1802M-33 - Diagonal cutter 1803M-11 - Snipe nose pliers 1841MA-11
Scope of delivery
Side cutter, sanded, polished 1803 M-11. Power side cutter, sanded, polished 1802 M-33. Flat round pliers, sanded, polished 1841 MA-11. Automatic gripper 755-10 A. 2 K-soft foam inlay 163-121 L