• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 163-140/33 163-140/33 Tool kit Trades person 33-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Range of uses

Trades person

Length

520 mm

Height

50 mm

Width

385 mm

Dim

(L x W x H) 520 x 385 x 50 mm

Weight

4.255 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287755 Hazet 163-140/33 163-140/33 Tool kit Trades person 33-piece

Description

33-piece wrench set consisting of 8 double open-end wrenches: with slim heads and extra sturdy HAZET double-T profile, jaw position: 15°, surface: chrome-plated. 17 Ring spanner in slim design, ring wrench head angled at 15°, surface: chrome-plated, polished head. 8 deep bent double ring wrench with thin-walled heads. Surface chrome-plated, polished.

Scope of delivery

  • Double wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/21 x 22 mm
  • Combination wrenches SW 6/7/8/9/10/11/12/13/14/15/16/17/18/19/21/22/24 mm
  • Double ring wrench SW 6 x 7/8 x 9/10 x 11/12 x 13/14 x 15/16 x 17/18 x 19/21 x 22 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 633.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)