• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 173-38 173-Z Anti-slip matting (L x W x H) 694 x 395 x 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 83.91)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAZET Anti-slipping mat 173-38

Our service for you

Technical specifications

Dim

(L x W x H) 694 x 395 x 200 mm

Product type

Anti-slip matting

Width

395 mm

Height

200 mm

Length

694 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287839 Hazet 173-38 173-Z Anti-slip matting (L x W x H) 694 x 395 x 200 mm

Description

For gentle and non-slip storage of tools in tool trolley drawer. · Anti-slip mat. · 694 x 395 mm suitable for Assistant 173 and 179 XL.

This text is machine translated.

Features

  • Product advantage 2 / application: - For damage-free and anti-slipping tool storage in the tool trolley drawers
  • Anti-slipping mat
  • 694 x 395 mm suitable for Assistent 173 and 179 XL
  • Net weight: 015 kg

What kind of Floor Matting are you looking for?

More interesting products

(*All information is plus legal VAT)