• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1845/4 Circlip pliers set Suitable for Outer and inner rings 19-60 mm 19-60 mm Tip shape (details) Straight, 90° a

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circlip pliers set

Manufacturer part #

1845/4

Suitable for

Outer and inner rings

Matching bore diameter

19-60 mm

Suitable for shaft diameters of

19-60 mm

Material

Plastic

DIN standard

DIN 5254-A

DIN 5254-B

DIN 5256-C

DIN 5256-D

Tip shape

Straight

90° angle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288055 Hazet 1845/4 Circlip pliers set Suitable for Outer and inner rings 19-60 mm 19-60 mm Tip shape (details) Straight, 90° a

Description

· Secure and fast work by high-precision, conical, hinterschliffene tips (phosphate coating). · With return spring. · Straight design, Form A for outer fuses (shafts) 19-60 mm. · 90° angled, Form B for outer fuses (shafts) 19-60 mm. · Straight type, shape C for inner fuses (holes) 19-60 mm. · 90° angled, Form D for inner fuses (holes) 19-60 mm. . Universal application possibilities · Vollkunststoffkorper. - Extremely sturdy metal core until well into the pliers thighs sufficiently. - Light - ergonomic shape. · Secured against rotation to solid steel core welded tips. · Tip diameter: 1.8 mm. · DIN 5254. Made in Germany 36-pc set. Contents: In 1845 A-19 1845 B-19 1845C-19 1845 D-19.

Features

  • Safe and fast working
  • Firmer hold on the safety ring thanks to precise, conical and relief-ground jaws (phosphatised)
  • Solid plastic body - extremely resilient metal core extends far into the pliers' shanks - light-weight - ergonomically shaped
  • With readjusting spring
  • Twist-safe, tips are welded to the solid metal core
  • DIN 5254
  • Made in Germany
  • Net weight: 044 kg
  • Number of tools: 4 pieces Circlip pliers 1845A-19 - Circlip pliers 1845B-19 - Circlip pliers 1845C-19 - Circlip pliers 1845D-19

Scope of delivery

  • Pliers for retaining rings 1845 D-19. Pliers for retaining rings 1845C-19. Pliers for retaining rings 1845 B-19. Pliers for retaining rings 1845 A-19

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)