• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 1847-61 Circlip pliers Tip shape (details) 90° angle

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pliers for retaining rings

  • Symbol image for Hazet 1847-61 Circlip pliers Tip shape (details) 90° angle

Technical specifications

Product type

Circlip pliers

Manufacturer part #

1847-61

Length

200 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

0.18 kg

Tip shape

90° angle

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804493 Hazet 1847-61 Circlip pliers Tip shape (details) 90° angle

Description

Features

  • For actuation of circlips - Flange or drive shafts
  • Especially at VW - e.g. VW T4 and T2
  • Tip 30°
  • chrome vanadium
  • Surface: chrome-plated.

Hints

This text is machine translated.

What kind of Circlip Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)