User & Safety Instructions 1288052 Hazet 1932-1 Stripping pliers 300 mm
Description
· For the discontinuation of sheet-metal edges at sheet metal up to 1 mm thickness. · Absetztiefe 12 mm. · Plastic handle covers. · Surface: chrome-plated. Made in Germany
Features
Crimping capacity: 12 mm
Product advantage 2 / application: - Forms crimped edges on sheet metals up to 1 mm thickness
Plastic handle covers
Surface: chrome-plated
Made in Germany
Total length (for eClass): 300 mm
Net weight: 08 kg
Hints
This text is machine translated.
Description
· For the discontinuation of sheet-metal edges at sheet metal up to 1 mm thickness. · Absetztiefe 12 mm. · Plastic handle covers. · Surface: chrome-plated. Made in Germany
Features
Crimping capacity: 12 mm
Product advantage 2 / application: - Forms crimped edges on sheet metals up to 1 mm thickness
Plastic handle covers
Surface: chrome-plated
Made in Germany
Total length (for eClass): 300 mm
Net weight: 08 kg
Hints
This text is machine translated.
What kind of Speciality Pliers are you looking for?