• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2871-E24 HAZET Brake calliper TORX® socket 2871-E24

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

HAZET Brake calliper TORX® socket 2871-E24

  • Symbol image for Hazet 2871-E24 HAZET Brake calliper TORX® socket 2871-E24

Technical specifications

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1288339 Hazet 2871-E24 HAZET Brake calliper TORX® socket 2871-E24

Description

To operate the brake calliper fitting at MAN commercial vehicles. · Operation, e.g. with HAZET insertion ring spanner 6630 D-22. in conjunction with tool holder 6397 (free) or 6293-1 CT or 6295-1 CT (tightening torque wrench). Made in Germany. · For example, MAN TGA, TGS, TGX external TORX ® E 24.

This text is machine translated.

Features

  • For the operation of the brake calliper screws on MAN commercial vehicles
  • Operation eg with HAZET box-end insert tool 6630 d-22 - with tool holder 6397 (screw loosening) or torque wrench 6293-1 CT or 6295-1 CT (screw tightening)
  • Made in Germany
  • Eg forMAN TGA, TGS and TGX
  • Wrench size: E 24
  • Total length (for eClass): 395 mm
  • Drive: Outside hexagon 22 mm
  • Output: Outside TORX® profile
  • Net weight: 018 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)