• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 600LG-24 600LG-24 Crowfoot wrench Spanner size (metric) 24 mm

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination spanner, extra long, SW 24

  • Capacity at least twice as high as DIN

Technical specifications

Product type

Crowfoot wrench

Spanner size

24 mm

Length

430 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423498 Hazet 600LG-24 600LG-24 Crowfoot wrench Spanner size (metric) 24 mm

Description

· At least 25 % longer than comparable standard spanners

· Better accessibility with low-lying screw connections


· Shank with extra sturdy double-T-profile
slim design

· Surface: chrome-plated
· Made in Germany

Features

  • Loading capacity at least twice as high as DIN
  • At least 25 % longer than comparable standard spanners
  • Better accessibility with low-lying screw connections
  • Shank with extra sturdy double-T-profile - slim design
  • Surface: chrome-plated
  • Made in Germany
  • Wrench size: 24
  • Total length (for eClass): 430 mm
  • Output: Outside 12-point traction profile
  • Higher torque due to the long lever - means:More power - less force - Higher torque with the same effort - Less effort at the same torque due to long lever arm
  • High HAZET competence in the development and production of spanners for over 100 years
  • Drop forged in dies developed and produced by HAZET
  • High quality in development, production, and the materials used in all HAZET spanners offer the user the greatest possible security and protection from injury, which means: before a HAZET wrench breaks at all, it warps and "signals" the significant overload to the user! -

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.96€ 162.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)