• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 612-10X11 612 Double-ended open ring spanner Spanner size (metric) 10 - 11 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner

Spanner size

10 mm

11 mm

Length

147 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

DIN standard

DIN 3118

Height

10 mm

Width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801303 Hazet 612-10X11 612 Double-ended open ring spanner Spanner size (metric) 10 - 11 mm

Description

For pipe fittings, union nuts and screws · Heads angled at 15° · With 30° (Double-6 kt. 15° slotted). Note: For work on brake lines see HAZET 612 N · chrome vanadium · Surface: chrome-plated · DIN3118

Features

  • For tube connections, union nuts and male fittings for pipes
  • Heads angled at 15°
  • Jaw opening 15° slotted
  • Shank with sturdy HAZET double-T-profile Note: Wrenches for working on brake lines see HAZET 612 N
  • Surface: chrome-plated
  • DIN 3118
  • Made in Germany
  • Wrench size: 10 x 11
  • Total length (for eClass): 147 mm
  • Output: Outside hexagon profile
  • Net weight: 006 kg + = 612-8 x 10 to 12 x 14 with 6-point - * = 612-13 x 15 and 16 x 18 not according to DIN

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)