• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 760N-2 Pipe wrench 260 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe wrench

Range (max.)

65 mm

Length

260 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

tempered

DIN standard

DIN ISO 8976

Weight

347 g

Manufacturer part #

760N-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 801358 Hazet 760N-2 Pipe wrench 260 mm

Description

High-load · Aufgelegtes grooves industrial · guide grooves behind cuts · induction hardened chrome vanadium · Surface: chrome-plated, polished heads · DIN ISO 8976

Features

  • Relief-milled guide flutes
  • Jaws induction hardened
  • Fluted lay-on slip joint
  • Surface: chrome-plated
  • DIN ISO 8976
  • Made in Germany
  • Total length (for eClass): 260 mm
  • Net weight: 035 kg

Hints

This text is machine translated.

What kind of Pipe Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)