• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900SLG6-24 900SLG6-24 Bits 24 mm 24 mm 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

24 mm

Size

24 mm

Length

85 mm

Max. length

85 mm

DIN standard

DIN 3129

DIN ISO 2725-2

Weight

.307 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2570379 Hazet 900SLG6-24 900SLG6-24 Bits 24 mm 24 mm 1/2" (12.5 mm)

Description

Actuation by impact, machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench wrench width 24 mm enables high power transmission through optional 20 mm = 3⁄4″ Drive long design with bore for locking pin or spring and groove for O-ring DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer hexagon 24 mm Drive: Outer hexagonal traction profile width: 24 mm Dimensions / length: 85 mm Diameter D1 (on output): 35 mm Diameter D2 (on drive): 26.9 mm for machine actuation

This text is machine translated.