• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 900SZ6-30 900SZ6-30 Double hex socket traction profile Bits 30 mm 1/2" 1/2" (12.5 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/2" (12.5 mm)

Spanner size

30 mm

Ratchet bits (inch)

1/2"

Downforce

Double hex socket traction profile

Max. length

50 mm

Material properties

phosphated

oiled

DIN standard

DIN ISO 2725-2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2569976 Hazet 900SZ6-30 900SZ6-30 Double hex socket traction profile Bits 30 mm 1/2" 1/2" (12.5 mm)

Description

Actuation by impact, machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench wrench width 24 mm enables high power transmission through optional 20 mm = 3⁄4″ Drive at socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive short design with hole for locking pin or safety spring and groove for O-ring surface: Phosphated, oiled similar to DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer-hexagonal 24 mm Drive: Outer-double-hexagonal traction profile Width: 30 mm Dimensions / length: 50 mm Diameter D1 (at the output): 43 mm Diameter D2 (at the drive): 27 mm for machine actuation

This text is machine translated.