User & Safety Instructions 2569975 Hazet 900SZ6-27 900SZ6-27 Double hex socket traction profile Bits 27 mm 1/2" (12.5 mm)
Description
Actuation by impact, machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench wrench width 24 mm enables high power transmission through optional 20 mm = 3⁄4″ Drive at socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive short design with hole for locking pin or safety spring and groove for O-ring surface: Phosphated, oiled similar to DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer-hexagonal 24 mm Drive: Outer-double-hexagonal traction profile Key width: 27 mm Dimensions / length: 45 mm Diameter D1 (at the output): 40 mm Diameter D2 (at the drive): 27 mm for machine actuation
This text is machine translated.
Description
Actuation by impact, machine screwdriver adapter e.g. HAZET 1003 S-1 or socket wrench wrench width 24 mm enables high power transmission through optional 20 mm = 3⁄4″ Drive at socket wrench insert allows adaptation to 20 mm = 3⁄4″ Drive short design with hole for locking pin or safety spring and groove for O-ring surface: Phosphated, oiled similar to DIN 3129, ISO 2725-2 Made in Germany Drive: Square hollow 12.5 mm (1/2 inch), outer-hexagonal 24 mm Drive: Outer-double-hexagonal traction profile Key width: 27 mm Dimensions / length: 45 mm Diameter D1 (at the output): 40 mm Diameter D2 (at the drive): 27 mm for machine actuation