• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9011M 9011M Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 461 Nm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic impact driver

Tool holder

3/8" (10 mm) male square

Max. operating pressure

6.3 bar

Torque (max.)

461 Nm

Rotational speed (max.)

6500 U/min

Air consumption

85.2 l/min

Screw Ø (max.)

M13

Weight

1400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1423444 Hazet 9011M 9011M Pneumatic impact driver Tool holder: 3/8" (10 mm) male square Torque (max.): 461 Nm

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 293.98€ 293.48*

What kind of Pneumatic Drills are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)