User & Safety Instructions 2569628 Hazet 9033M-11 Pneumatic sander 6.3 bar
Description
Application: Processing of surfaces even in hard to reach working areas, e.g. for removing rust, paint, removing adhesive and sealant residues as well as for cleaning/processing of surfaces, welding seams etc. using different grinding media High-load multi-bearing gear with 2.5-fold longer life compared to the usual transmissions optimized for spot repair Roloc® quick change system: Combination with many abrasive media fast, tool-free easy change of abrasives Grinboard diameter: 50 mm Grinplate thread: 1⁄4 inch – 20 UNF Exhaust through the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal diameter 7.2 (included) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 95.2 db(A) LP W Vibration acceleration: 1.80 m/s2 Power Watt: 224 Watt Cooling Handle Dimensions / Length: 133 mm Net weight (kg): 0.44 kg Sound pressure level (at operating pressure): 84.2 dB(A) LP A Revolutions/Minute: 18000 air requirement [l/min]: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever
This text is machine translated.
Description
Application: Processing of surfaces even in hard to reach working areas, e.g. for removing rust, paint, removing adhesive and sealant residues as well as for cleaning/processing of surfaces, welding seams etc. using different grinding media High-load multi-bearing gear with 2.5-fold longer life compared to the usual transmissions optimized for spot repair Roloc® quick change system: Combination with many abrasive media fast, tool-free easy change of abrasives Grinboard diameter: 50 mm Grinplate thread: 1⁄4 inch – 20 UNF Exhaust through the handle Air connection Inlet: Internal thread 12.91 mm (1/4″) Coupling plug: Nominal diameter 7.2 (included) Hose diameter (recommended): 10 mm Operating pressure (bar): 6.3 Sound power level (at operating pressure): 95.2 db(A) LP W Vibration acceleration: 1.80 m/s2 Power Watt: 224 Watt Cooling Handle Dimensions / Length: 133 mm Net weight (kg): 0.44 kg Sound pressure level (at operating pressure): 84.2 dB(A) LP A Revolutions/Minute: 18000 air requirement [l/min]: 84 l/min (1.4 l/sec) "Mini" Pneumatic program Innovative 5-blade concept for even more power than usual drives High reliability and continuous operation Small and handy safety release lever