• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9033P-8 Pneumatic sander 3/8" (10 mm) male square 6.3 bar

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic sander

Tool holder

3/8" (10 mm) male square

Air consumption

113 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

14000 U/min

Weight

1700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289229 Hazet 9033P-8 Pneumatic sander 3/8" (10 mm) male square 6.3 bar

Description

Extra-flat design of the grinding head - only 50 mm. • For inaccessible places, to separate from metal and steel. • For blades: 100 x 01 x 10 mm. • High Sander Head: 50 mm. even lower overall height, particularly suitable for use in cramped environments, for example, to separate the clips on the exhaust pipe with a built-in condition. . Low vibration. • Tool-free quick adjustment of protective cover. • Knob to block the output (spindle lock) for easy disc changes. • Power: 700 Watt (~1 PS). • Diameter of the disc recording: 10 mm (3/8"). Technical characteristics: • Handle: cold insulating. • Coupling socket, normal diameter 7.2 (included). Air connection thread: 12.91 mm (1/4") • Sound pressure level Lp A: 89.5 dB(A). • Sound pressure level Lp W: 100.5 db(A). • Recommended hose diameter: 10 mm. • Revolutions/minute: 14000 rpm. • Vibration Acceleration: 3.65 m/s2. • Operating pressure bar: 6.3.

Features

  • Extra flat grinding head - only 50 mm
  • Product advantage 2 / application: - For working areas with restricted access, suitable for cutting metal sheet and steel
  • For cut-off wheels: 100 x 1 x  10 mm
  • High grinding head: 50 mm - even lower height, especially suitable for application in areas with restricted access, eg cutting of exhaust pipe clamps when installed
  • Reduced vibrations
  • Quick adjustment (without tools) of protection cover
  • Pressure key for locking the output (spindle locking) enables easy changing of cut-off wheels
  • Diameter of the wheel holder: 10 mm (3⁄8″)
  • Cold insulated handle
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Hose diameter (recommended): 10 mm
  • Working pressure (bar): 63
  • Sound power level: 1005 db(A) Lp W
  • Vibration acceleration: 365 m/s2
  • Leistung Watt: 700 Watt (0952 PS)
  • Total length (for eClass): 377 mm
  • Net weight: 17 kg
  • Sound pressure level: 895 dB(A) Lp A
  • Revolutions per minute: 14000
  • Air requirement: 113 l/min(19 l/sec)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.98€ 373.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)