360° adjustable grease gun with continuous fat promotion and breather valve. · Continuous fat promotion. · 360° freely adjustable body. · Can be filled with grease cartridges, loose grease or via dispenser. · Long metal tube: 172 mm. · Length Nylon Hose: 230 mm. Content 400 ml. · Compression: 40:1. Technical characteristics: · Operating pressure bar: 6.3.
Features
Grease gun adjustable to 360° with continuous pumping of grease and bleeder valve
Continuous pumping of grease
360° adjustable body
Gun-filling with grease cartridge, ”loose“ grease or via dispenser
Length metal tube: 172 mm
Length nylon hose: 230 mm
Filling capacity: 400 ml
Compaction: 40:1
Working pressure (bar): 63
Net weight: 2 kg
Air requirement: 230 l/min(38 l/sec)
Hints
This text is machine translated.
Description
360° adjustable grease gun with continuous fat promotion and breather valve. · Continuous fat promotion. · 360° freely adjustable body. · Can be filled with grease cartridges, loose grease or via dispenser. · Long metal tube: 172 mm. · Length Nylon Hose: 230 mm. Content 400 ml. · Compression: 40:1. Technical characteristics: · Operating pressure bar: 6.3.
Features
Grease gun adjustable to 360° with continuous pumping of grease and bleeder valve
Continuous pumping of grease
360° adjustable body
Gun-filling with grease cartridge, ”loose“ grease or via dispenser