• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet Screwdriver set 6-piece Phillips, Slot

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

829 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screwdriver set

Downforce

Phillips

Slot

Length

100 cm

Weight

560 g

Width

50 mm

Height

150 mm

Dim

(L x W x H) 100 cm x 50 mm x 150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902818 Hazet Screwdriver set 6-piece Phillips, Slot

User & Safety Instructions

User & Safety Instructions 2902818 Hazet Screwdriver set 6-piece Phillips, Slot

Description

Features

  • Hanging hole in the handle
  • Non-slip Hazet 3-component grip for high power transmission
  • Surface: Matt chrome-plated blade, burnished tip
  • This text is machine translated.

Scope of delivery

  • Width across flats 0.5 x 3 ∙ 0.8 x 4 ∙ 1 x 5.5 ∙ 1.2 x 6.5 ∙ PH1 ∙ PH2

More interesting products

(*All information is plus legal VAT)