• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heatshrink w/o adhesive Yellow, Green 12 mm 4 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
12 mm
Nominal diameter (post-shrinkage)
4 mm
Content
Sold per metre
Factory colour
Yellow
Green
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Fri 6 Nov

437 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing without adhesive 3:1

  • Sold per metre
  • Shrinkage: 3:1
  • Yellow, Green
  • Nominal inside diameter (pre-shrinkage): 12 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

12 mm

Nominal diameter (post-shrinkage)

4 mm

Factory colour

Yellow

Green

Shrinkage

3:1

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Halogen-free

No

RoHS-compliant

Yes

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 393715 Heatshrink w/o adhesive Yellow, Green 12 mm 4 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 393715 Heatshrink w/o adhesive Yellow, Green 12 mm 4 mm Shrinkage:3:1 Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.47€ 58.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)