• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heavy duty connec 936010143 MWE Industrial Solution Grey Molex Content: 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Power connector
Connector type
Socket
AWG
20 - 14
Connection
Screw terminal
Datasheet (PDF)
Dispatches on Wed 28 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 27.73 / piece)
€ 277.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy duty connec

  • GWconnect Screw Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16, with Wire Protection, Silver (Ag) Plated Contacts, Size 16A «66x16»
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Piece

Product type

Power connector

Connector type

Socket

20 - 14

Connection

Screw terminal

Connector cross section

2.5 mm²

Rated voltage

250 V

Test current

16 A

Case material

Polycarbonate

Total no. of pins

16

Manufacturer part #

936010143

Factory colour

Grey

Content

1 pc(s)

Contact material

Copper alloy silver plated

Number of pins

16

RoHS-compliant

Yes

Type

MWE Industrial Solution

Engineering Part No

7216.4402.0

Engineering Series Name

Cont,ins. ,hoods,hsg

Engineering Series No

93601

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2450825 Heavy duty connec 936010143 MWE Industrial Solution Grey Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2450825 Heavy duty connec 936010143 MWE Industrial Solution Grey Molex Content: 1 pc(s)

Description

GWconnect Screw Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16, with Wire Protection, Silver (Ag) Plated Contacts, Size 16A «66x16»

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)