• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec 11-KE07015FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 15000 mm x 7.5 mm Black 15 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.13)
€ 70.99
-34 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Polypropylene

Length

15000 mm

Width

7.5 mm

Content

15 m

Dim

(L x W) 15000 mm x 7.5 mm

Manufacturer part #

11-KE07015FRT

Type

11-KE07015FRT

Documents & Downloads

Datasheet

Datasheet 1403837 Hebotec 11-KE07015FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 15000 mm x 7.5 mm Black 15 m

User & Safety Instructions

User & Safety Instructions 1403837 Hebotec 11-KE07015FRT Hook-and-loop tape for bundling Hook and loop pad (L x W) 15000 mm x 7.5 mm Black 15 m

Description

Hook and loop tape made of polypropylene in high quality, can be opened and closed hundreds of times again suitable for the HEBOFIX KBS velcro base.
The hook-and-loop tapes are ideal for bundling, arranging and securing objects.

Benefits:
· Gentle attachment
· Suitable for HEBOFIX KBS

· Cable bundles can be easily extended
· Velcro tape on the roll can be cut to the desired length

This text is machine translated.

More interesting products

(*All information is plus legal VAT)