• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HD 5 Clip Screw fixing 1022-022C 1 pc(s)

Product type
Clip
Fastening method
Screw fixing
Material
Spring steel
Mounting Ø (min.)
5 mm
Mounting Ø (max.)
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1022-022C lifting clip

  • Clip
  • Screw fixing

Technical specifications

  • Component 1: Lifting clip
  • Mounting hole 1 M5
  • Length: 25.7 mm
  • Width 15.1 mm
  • Height: 6.1 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Fastening method

Screw fixing

Material

Spring steel

Mounting Ø (min.)

5 mm

Mounting Ø (max.)

5 mm

Content

1 pc(s)

Manufacturer part #

1022-022C

Width

15.1 mm

Height

6.1 mm

Length

25.7 mm

Type

HD 5

Type A

Screws

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411239 Hebotec HD 5 Clip Screw fixing 1022-022C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411239 Hebotec HD 5 Clip Screw fixing 1022-022C 1 pc(s)

Description

HEBOCLIP for direct mounting, without strain relief, hole M5

This text is machine translated.

More interesting products

(*All information is plus legal VAT)