• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HDZ 4 Clip Screw fixing 1022-001C 1 pc(s)

Product type
Clip
Fastening method
Screw fixing
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1022-001C
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.79 / piece)
€ 47.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1022-001C lifting clip

  • Clip
  • Screw fixing

Technical specifications

  • Component 1: Lifting clip
  • Mounting hole 1 M4
  • Length: 41.5 mm.
  • Width 15.1 mm
  • Height: 6.6 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Fastening method

Screw fixing

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1022-001C

Width

15.1 mm

Height

6.6 mm

Length

41.5 mm

Type

HDZ 4

Type A

Screws

Documents & Downloads

Datasheet

Datasheet 3411236 Hebotec HDZ 4 Clip Screw fixing 1022-001C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411236 Hebotec HDZ 4 Clip Screw fixing 1022-001C 1 pc(s)

Description

HEBOCLIP for direct mounting, with strain relief, hole for M4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)