• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HLZ 8/10 Clip 1035-022C 1 pc(s)

Product type
Clip
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1035-022C
Width
15.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1035-022C lifting clip

  • Clip

Technical specifications

  • Component 1: Lifting clip
  • Length: 48.2 mm.
  • Width 15.1 mm
  • Height: 16.4 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1035-022C

Width

15.1 mm

Height

16.4 mm

Length

48.2 mm

Type

HLZ 8/10

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411348 Hebotec HLZ 8/10 Clip 1035-022C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411348 Hebotec HLZ 8/10 Clip 1035-022C 1 pc(s)

Description

HEBOCLIP for perforated plate with strain relief for hole 8 x 8 mm, bridge width 2 mm, hole spacing 42 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)