• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HLZ 8/12 Clip Grommet routing 1035-024C 1 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
Grommet routing
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1035-024C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1035-024C lifting clip

  • Clip
  • Grommet routing

Technical specifications

  • Component 1: Lifting clip
  • Length: 41.5 mm.
  • Width: 15 mm
  • Height: 16.5 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Fastening method

Grommet routing

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1035-024C

Dimensions

Länge: 41.5 mm Breite: 15 mm Höhe: 16.5 mm mm

Width

15 mm

Height

16.5 mm

Length

41.5 mm

Type

HLZ 8/12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411349 Hebotec HLZ 8/12 Clip Grommet routing 1035-024C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411349 Hebotec HLZ 8/12 Clip Grommet routing 1035-024C 1 pc(s)

Description

HEBOCLIP for perforated plate with strain relief for hole 8 x 8 mm, bridge width 4 mm, hole spacing 28 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)