• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HS 1,5 Clip L-section rail 1024-012C 1 pc(s)

EAN:
Part number:
Item no:
Product type
Clip
Fastening method
L-section rail
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1024-012C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1024-012C lever clip

  • Clip
  • L-section rail

Technical specifications

  • Component 1: Lifting clip
  • Length: 21.5 mm.
  • Width 18.1 mm
  • Height: 10.7 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Fastening method

L-section rail

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1024-012C

Width

18.1 mm

Height

10.7 mm

Length

21.5 mm

Type

HS 1,5

Documents & Downloads

Datasheet

Datasheet 3411269 Hebotec HS 1,5 Clip L-section rail 1024-012C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411269 Hebotec HS 1,5 Clip L-section rail 1024-012C 1 pc(s)

Description

HEBOCLIP for 10 x 1.5 mm bus bar, without strain relief

This text is machine translated.

More interesting products

(*All information is plus legal VAT)