• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSKZ 11 - 18 Fastener Screw fixing 1014-005D Bundle Ø range 11 up to 18 mm 1 pc(s)

Product type
Fastener
Fastening method
Screw fixing
Bundle diameter (min.)
11 mm
Bundle Ø (max.)
18 mm
Material
Spring steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 1014-005D screen clamp

  • Fastener
  • Screw fixing
  • Bundle Ø range 11 up to 18 mm

Technical specifications

  • Component 1: Shield clamp
  • Length: 14.1 mm
  • Width: 19.2 mm
  • Height: 1.8" (22.8 mm)
  • Material 1: Galvanized spring steel
  • Min 11 mm shield diameter
  • Max. Diameter 18 mm
Product type

Fastener

Fastening method

Screw fixing

Bundle Ø range

11 up to 18 mm

Bundle diameter (min.)

11 mm

Bundle Ø (max.)

18 mm

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1014-005D

Width

19.2 mm

Height

22.8 mm

Length

14.1 mm

Type

HSKZ 11 - 18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411203 Hebotec HSKZ 11 - 18 Fastener Screw fixing 1014-005D Bundle Ø range 11 up to 18 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411203 Hebotec HSKZ 11 - 18 Fastener Screw fixing 1014-005D Bundle Ø range 11 up to 18 mm 1 pc(s)

Description

Screen clamp with integrated strain relief, screen diameter 11 - 18mm, with 2 mounting holes diameter 3.1mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)