• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSZ 1,5 Clip 1024-002C 1 pc(s)

Product type
Clip
Material
Spring steel
Content
1 pc(s)
Manufacturer part #
1024-002C
Width
18.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hebotec 1024-002C lifting clip

  • Clip

Technical specifications

  • Component 1: Lifting clip
  • Length: 33.3 mm
  • Width 18.1 mm
  • Height: 10.6 mm
  • Material 1: Galvanized spring steel
Product type

Clip

Material

Spring steel

Content

1 pc(s)

Manufacturer part #

1024-002C

Width

18.1 mm

Height

10.6 mm

Length

33.3 mm

Type

HSZ 1,5

Documents & Downloads

Datasheet

Datasheet 3411267 Hebotec HSZ 1,5 Clip 1024-002C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411267 Hebotec HSZ 1,5 Clip 1024-002C 1 pc(s)

Description

HEBOCLIP for 10 x 1.5 mm bus with strain relief

This text is machine translated.

More interesting products

(*All information is plus legal VAT)