• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec KBHP 6 - 35 Cable mount Screw fixing 3010-005C Bundle Ø range 6 up to 35 mm 1 pc(s)

Product type
Cable mount
Fastening method
Screw fixing
Bundle diameter (min.)
6 mm
Bundle Ø (max.)
35 mm
Material
Polyamide (fibreglass-reinforced)
Polypropylene
Velours
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 12.99 / piece)
€ 129.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hebotec 3010-005C socket

  • Cable mount
  • Screw fixing
  • Bundle Ø range 6 up to 35 mm

Technical specifications

  • Component 1: Socket
  • Component 2: Velcro tape
  • Mounting hole 1 M5
  • Length: 122.4 mm.
  • Width 34.1 mm
  • Height: 14.6 mm
  • Material 1: Glass-fiber reinforced polyamide
  • Material 2: Polypropylene;Velours PA
  • Min 6 mm shield diameter
  • Max. Diameter 35 mm
Product type

Cable mount

Fastening method

Screw fixing

Bundle Ø range

6 up to 35 mm

Bundle diameter (min.)

6 mm

Bundle Ø (max.)

35 mm

Material

Polyamide (fibreglass-reinforced)

Polypropylene

Velours

PA

Content

1 pc(s)

Manufacturer part #

3010-005C

Width

34.1 mm

Height

14.6 mm

Length

122.4 mm

Type

KBHP 6 - 35

Documents & Downloads

Datasheet

Datasheet 3411378 Hebotec KBHP 6 - 35 Cable mount Screw fixing 3010-005C Bundle Ø range 6 up to 35 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3411378 Hebotec KBHP 6 - 35 Cable mount Screw fixing 3010-005C Bundle Ø range 6 up to 35 mm 1 pc(s)

Description

Velcro tape holder for profile nut 10 mm, clamping range 6 - 35 mm, self-extinguishing in accordance with UL94-V2, width 20 mm, color black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)