• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 13375 Flexible conduit EN25 10 m Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.20)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flexible conduit

Size

EN25

Outside Ø

25.0 mm

Inside diameter

18.5 mm

Length

10 m

Content

1 pc(s)

Material

Plastic

Heat resistance

-5 - +60 °C

Compressive strength

320 N

Factory colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365256 Heidemann 13375 Flexible conduit EN25 10 m Grey 1 pc(s)

Description

Flexible, wavy, flame-resistant plastic pipe for light pressure loads made of PVC-U, gray, Europe Standard, mass metric. Compressive strength: 320 N classification: 2221 VDE DIN 50086. Temperature resistant from -5 °C to +60 °C, corrosion-proof.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)