• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 13455 Flexible conduit EN16 10 m Black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible pipe PVC EN 16 black 3321

  • 10 m coil

Technical specifications

Product type

Flexible conduit

Size

EN16

Outside Ø

16 mm

Inside diameter

10.8 mm

Length

10 m

Content

1 pc(s)

Material

Plastic

Heat resistance

-5 to +60 °C

Compressive strength

750 N

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804755 Heidemann 13455 Flexible conduit EN16 10 m Black 1 pc(s)

Description

Flexible, corrugated, flame-resistant plastic tube for medium pressure and impact resistance of PVC-U, dark gray, European standard, metric dimensions, pressure resistance 750 N, Classification 3321 / VDE 0605 / DIN 61386, temperature-resistant from -5° to +60° C, short-term up to 120° C.

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)