User & Safety Instructions 1528059 Heidemann 13567 Flexible conduit EN20 25 m Black 1 pc(s)
Description
Flexible, wavy, flame-resistant plastic pipe for medium pressure loads and impact resistance made of PVC-U, dark gray, European standard, mass metric, compressive strength 750 N, classification 3321/VDE0605/DIN 61386, temperature resistant from -5 °C to +60°C, Short-term up to 120 °C.
This text is machine translated.
Description
Flexible, wavy, flame-resistant plastic pipe for medium pressure loads and impact resistance made of PVC-U, dark gray, European standard, mass metric, compressive strength 750 N, classification 3321/VDE0605/DIN 61386, temperature resistant from -5 °C to +60°C, Short-term up to 120 °C.