• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70012 Chime 230 V (max) 82 dBa White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-gong sounded Tebas with transformer

  • Built-in doorbell transformer 8 V / 1 A
  • Volume 82 dBA

Technical specifications

Product type

Chime

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V AC

Current consumption


1 A

Tunes

1

Volume

82 dBa

Factory colour

White

Mounting type

Surface-mount

Width

105 mm

Height

168 mm

Depth

45 mm

Dim

(W x H x D) 105 x 168 x 45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 625101 Heidemann 70012 Chime 230 V (max) 82 dBa White

Download

Download 625101 Heidemann 70012 Chime 230 V (max) 82 dBa White

Description

The dyad-Gong Tebas can be directly connected to 230 V, as an 8 V Bell transformer is already installed An unlit and lighted bell button can be used.

Hints

Hearing Ringtone/ melodies:
ringtone (mp3, 36 kB)

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)