• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70606 Chime 230 V (max) 83 dBa Pure white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 19.99
-35 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Two-tone gong Ceres

  • Volume approx. 83 dB (A)

Technical specifications

Product type

Chime

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V

Tunes

1

Volume

83 dBa

Factory colour

Pure white

Mounting type

Surface-mount

Width

115 mm

Height

115 mm

Depth

40 mm

Dim

(W x H x D) 115 x 115 x 40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 449955 Heidemann 70606 Chime 230 V (max) 83 dBa Pure white

Description

Two-gong for connection to 230 V.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)