• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70822 Wireless door bell Complete set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX curve

  • Up to 150 m wireless range
  • Outlet will continue to be used
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

  • Sender IP55
  • Transmitter: 1 x 3 V battery CR2032, receiver: 230 V/50 Hz.
Product type

Wireless door bell

Component

Complete set

150 m

Tunes

8

Volume

90 dBa

Factory colour

White

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

29 x 81 x 18 mm

Receiver size

125 x 70 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467703 Heidemann 70822 Wireless door bell Complete set

User & Safety Instructions 467703 Heidemann 70822 Wireless door bell Complete set

User & Safety Instructions 467703 Heidemann 70822 Wireless door bell Complete set

Description

Chime kit with receiver for the socket, whereby the outlet is fURTHER available The transmitter has a range of up to 100 meters and can be screwed in outdoors. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • Transmitter including button cell CR2032, receiver and operating instructions.

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)