• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 21042 Floor socket Black, Green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Floor socket

Used at

Outdoors

Mounting type

Floor

Recess-mount

Factory colour

Black

Green

Material

Plastic

Type

Rectangular 640.5 x 507.5 x 300 mm

Length

640.5 mm

Width

507.5 mm

Height

300 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 1396415 Heitronic 21042 Floor socket Black, Green

User & Safety Instructions

User & Safety Instructions 1396415 Heitronic 21042 Floor socket Black, Green

Description

Floor socket for transformers, distribution boxes or as a valve box with removable cover for the outdoor area. 12 outputs for cables or water pipes. Black plastic with green cover. Suitable for walking on and can be loaded up to 500 kg.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.97€ 78.97*

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)