• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic BONN LED plinth lighting LED (monochrome) Built-in LED 15 W Warm white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 28146 BONN undercabinet lamp LED 15W, warm white

  • Power= 15 W
  • Total luminous flux= 1300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Power supply (LOV)

mains-powered

Operating voltage

230 V AC

Bulb type

LED (monochrome)

Length

762 mm

Built-in LED

Height

85 mm

15 W

3000 K

Colour

Warm white

Total luminous flux

1300 lm

Radiation angle

105°

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

1.1 kg

n.rel.

Light bulb included

Yes

Depth

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252103 Heitronic BONN LED plinth lighting LED (monochrome) Built-in LED 15 W Warm white White

Description

High quality under cabinet luminaire with integrated socket.Energy-efficient LED technology.

This text is machine translated.

Features

  • High quality under cabinet luminaire with integrated socketEnergy-efficient LED technology

Scope of delivery

  • High quality under cabinet luminaire with integrated socketEnergy-efficient LED technology

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)