• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Anschlagwinkel 200x130mm DIN 875/II 0372105 Try square 200 x 130 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • DIN 875

Technical specifications

Product type

Try square

Side A

200 mm

Side B

130 mm

Cross section

30 x 6 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Length

226 mm

Width

137 mm

Height

35 mm

Dim

(L x W x H) 226 x 137 x 35 mm

Weight

650 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

Anschlagwinkel 200x130mm DIN 875/II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379249 HELIOS PREISSER Anschlagwinkel 200x130mm DIN 875/II 0372105 Try square 200 x 130 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)