• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIGI-MET 1326422 Digital caliper 300 mm IP67

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital caliper

Reading range (max.)

300 mm

Reading

0.01 mm

Cross section

16 mm x 3.5 mm

Scale length (max.)

65 mm

IP67

Power supply (details)

Battery, 3 V lithium CR2032

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Manufacturer's standards (with certificate)

Type

DIGI-MET

Material (details)

Rust-free stainless steel

Type

Digital

Reading (details)

0.01 mm

Reading range

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417938 HELIOS PREISSER DIGI-MET 1326422 Digital caliper 300 mm IP67

User & Safety Instructions

User & Safety Instructions 1417938 HELIOS PREISSER DIGI-MET 1326422 Digital caliper 300 mm IP67

Description

Features

  • Rust-free stainless steel
  • DIN 862
  • Adjustment screw
  • 4-way measurement
  • cross tips
  • On/Off switch
  • Quick start electronics
  • Quick-lock function
  • Zero setting at any point
  • Switch between mm and inch
  • PRESET function (preset measured value)
  • Measurement system is impervious to coolants and dust
  • Protection class IP 67
  • LCD display 11 mm.

Scope of delivery

  • Case
  • Includes batteries CR2032
  • including feedback can be first calibration.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 319.36*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)