• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIN 862 0234508 Workshop caliper 500

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rail cross-section 20 x 5 mm
  • Jaw length 90 mm
  • Hole size: 10 mm
Product type

Workshop caliper

Reading range (max.)

500

Reading

0.05 mm

Accuracy

0.07 mm

Scale length (max.)

90 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

Manufacturer's standards (no certificate)

Features

Incl. set screw

Type

DIN 862

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2465078 HELIOS PREISSER DIN 862 0234508 Workshop caliper 500

Description

Features

  • Rust-free stainless steel
  • DIN 862
  • With lock screw
  • Vernier and matt chrome-plated scale
  • With knife tips
  • Reading mm and inch.

Scope of delivery

  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 608.79*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)