• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER DIN 862 0282502 Depth gauge 200 mm

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deepcalipers

  • Measuring range: 150 mm
  • DIN 862
  • reading: 0.05 mm

Technical specifications

  • Bridge length 100 mm
Product type

Depth gauge

Reading range (max.)

200 mm

Accuracy

0.05 mm

DIN standard

DIN 862

Material

Steel

Material properties

rust-proof

matt chrome plating

Weight

0.150 kg

Manufacturer's standards (no certificate)

Features

Incl. set screw

Type

DIN 862

UKCA

yes

Description

Features

  • Reading parts matt chrome-plated
  • Locking screw.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.78*

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)