• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 14920 4 Forstner bit 20 mm Total length 60 mm Cylinder shank 1 pc(s)

1/2
Product type
Forstner bit
Drill hole Ø
20 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Forstner bit

Drill hole Ø

20 mm

Material properties

carbide-tipped

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Working length

30 mm

Total length

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 801986 Heller 14920 4 Forstner bit 20 mm Total length 60 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 801986 Heller 14920 4 Forstner bit 20 mm Total length 60 mm Cylinder shank 1 pc(s)

Description

Features

  • Ideal for use on stand drill machines
  • low excess length of the centring pin allows fitting holes in thin plate materials
  • With HSS-centring pin for the highest life
  • Two Hartmetall-Vorschneiden and two hard metal main cutting for long life and exact holes.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)