
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Masonry twist drill bit
- Drill hole Ø
12 mm
- Material
Carbide metal
- Material properties
carbide-tipped
- Material suitability
Masonry
Stone
Concrete
- Working length
150 mm
- Content
1 pc(s)
- Total length
220 mm
- Tool holder
Cylinder shank
- Weight
94.6 g
- Drill features
Spiral groove
- Length
220 mm
- Width
36 mm
- Bore diameter
12 mm
Documents & Downloads
Datasheet
Datasheet 803525 Heller 18030 6 Carbide metal Masonry twist drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803525 Heller 18030 6 Carbide metal Masonry twist drill bit 12 mm Total length 220 mm Cylinder shank 1 pc(s)
Description
Hints
This text is machine translated.























