• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21684 U Carbide metal Multi-purpose drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Masonry
Metal
Wood
Plastic
Working length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material suitability

Masonry

Metal

Wood

Plastic

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Length

160 mm

(Ø)

12 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 827959 Heller 21684 U Carbide metal Multi-purpose drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

User & Safety Instructions

User & Safety Instructions 827959 Heller 21684 U Carbide metal Multi-purpose drill bit 12 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

For all materials: Masonry, tile, glass, marble, plastics, metal, heavy non-ferrous metals, laminated chipboard and breeze block.

Features

  • With diamond-ground carbide cutting edge
  • SDS Plus shank.

More interesting products

(*All information is plus legal VAT)