• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 4010159216821 Carbide metal Multi-purpose drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)

Product type
Multi-purpose drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Masonry
Metal
Wood
Plastic
Working length
100 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Masonry

Metal

Wood

Plastic

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Length

160 mm

(Ø)

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827932 Heller 4010159216821 Carbide metal Multi-purpose drill bit 10 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

For all materials: Masonry, tile, glass, marble, plastics, metal, heavy non-ferrous metals, laminated chipboard and breeze block.

Features

  • With diamond-ground carbide cutting edge
  • SDS Plus shank.

More interesting products

(*All information is plus legal VAT)