
Number
Total (€ 2.79 / piece)
€ 2.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
6 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
100 mm
- Content
1 pc(s)
- Total length
160 mm
- Tool holder
SDS-Plus
- Weight
49 g
- Length
160 mm
- (Ø)
6 mm
- Height
6 mm
- Width
6 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802981 Heller 25307 9 Carbide metal Hammer drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802981 Heller 25307 9 Carbide metal Hammer drill bit 6 mm Total length 160 mm SDS-Plus 1 pc(s)
Description
Features
- For all concrete and stone applications
- effective evacuation by aggressive tips and spiral design
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.























