• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Allround 10339 8 Carbide metal Multi-purpose drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
12 mm
Material
Carbide metal
Material suitability
Metal
Wood
Plastic
Working length
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

12 mm

Material

Carbide metal

Material suitability

Metal

Wood

Plastic

Working length

90 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Shank Ø

12 mm

Weight

76.9 g

Length

150 mm

Height

36 mm

Width

36 mm

Bore diameter

12 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803576 Heller Allround 10339 8 Carbide metal Multi-purpose drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803576 Heller Allround 10339 8 Carbide metal Multi-purpose drill bit 12 mm Total length 150 mm Cylinder shank 1 pc(s)

Description

Features

  • Can be used universally in a variety of materials
  • Ideal also for coated roofing tiles, hard finish wood and sandwich materials
  • Accurate drilling by hard-metal center tip
  • Light tapping also on smooth surfaces.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)