Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
4pcs. 4pcs. SDS Plus hammer drill set
Technical specifications
- Product type
Hammer drill bit set
- Drill hole Ø
5 mm
6 mm
8 mm
10 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Content
1 Set
- Tool holder
SDS-Plus
- Length
160 mm
- Material suitability
Concrete, masonry, natural stone, marble, clinker
Documents & Downloads
Datasheet
Datasheet 814745 Heller Bionic 16490 0 Carbide metal Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set
User & Safety Instructions
User & Safety Instructions 814745 Heller Bionic 16490 0 Carbide metal Hammer drill bit set 4-piece 5 mm, 6 mm, 8 mm, 10 mm SDS-Plus 1 Set
Description
Features
- Bionic- Schneide mit bissigem Zahnprofil und seitlichen Mahlzonen für schnellen Bohrfortschritt.
- Twinmax spiral for optimal drill dust lab transportation, quieter running and drills optimal shock energy throughout.
- Low fracture probability in Reinforcing results by HST-hardened surface.
- Long life
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
- Application area: concrete, masonry, natural stone, tile, marble and clinker.
Scope of delivery
- Ø x working/total length: 5/6 x 50/110, 8/10 x 100/160 mm.