
Number
Total (€ 97.99 / piece)
€ 97.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Hammer drill bit
- Drill hole Ø
22 mm
- Material
Carbide metal
- Material suitability
Masonry
Stone
Concrete
- Working length
950 mm
- Content
1 pc(s)
- Total length
1000 mm
- Tool holder
SDS-Plus
- Weight
1350 g
- Length
1000 mm
- (Ø)
22 mm
- Height
22 mm
- Width
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 803179 Heller Bionic 23648 5 Carbide metal Hammer drill bit 22 mm Total length 1000 mm SDS-Plus 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803179 Heller Bionic 23648 5 Carbide metal Hammer drill bit 22 mm Total length 1000 mm SDS-Plus 1 pc(s)
Description
Features
- Long life and low fracture probability, even in Reinforcing results by highly effective hard-jet-technology
- Hard metal cutting with bissigem tooth profile for the effective zermahlung of the drill material
- High drilling speed thanks to wide Twinmax spiral
- Vibration optimized drilling behavior protects the user
- Certified by the Wall Drill Testing Association (PGM) on the requirements of the German Institute for Building Technology (DIBt.
Hints
This text is machine translated.























